SD101B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 17,682
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 22,595
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet
Diode 50 V 30mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101B-TAP

DigiKey Part Number
SD101B-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SD101B-TAP
Description
DIODE SCHOTTKY 50V 30MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 30mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
2.1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
50,000$0.53009$26,504.50
100,000$0.49637$49,637.00
Manufacturers Standard Package