Parametric Equivalent
Similar



SBYV28-100-E3/73 | |
|---|---|
DigiKey Part Number | SBYV28-100-E3/73GICT-ND - Cut Tape (CT) SBYV28-100-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBYV28-100-E3/73 |
Description | DIODE STANDARD 100V 3.5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SBYV28-100-E3/73 Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBYV28-100-E3/54 | Vishay General Semiconductor - Diodes Division | 2,449 | SBYV28-100-E3/54GICT-ND | $11.59000 | Parametric Equivalent |
| HER302G R0G | Taiwan Semiconductor Corporation | 0 | HER302GR0G-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.09000 | $80.90 |
| 100 | $5.36950 | $536.95 |
| 500 | $4.20332 | $2,101.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.82793 | $3,827.93 |
| 2,000 | $3.51210 | $7,024.20 |
| 3,000 | $3.35119 | $10,053.57 |
| 5,000 | $3.17037 | $15,851.85 |
| 7,000 | $3.06330 | $21,443.10 |
| 10,000 | $2.95925 | $29,592.50 |



