


SBYV28-100-E3/54 | |
---|---|
DigiKey Part Number | SBYV28-100-E3/54GITR-ND - Tape & Reel (TR) SBYV28-100-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV28-100-E3/54 |
Description | DIODE STANDARD 100V 3.5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.85900 | $38.59 |
100 | $3.06760 | $306.76 |
500 | $2.35640 | $1,178.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.02929 | $2,841.01 |
2,800 | $1.60115 | $4,483.22 |
4,200 | $1.57868 | $6,630.46 |
7,000 | $1.54844 | $10,839.08 |
9,800 | $1.54103 | $15,102.09 |
14,000 | $1.47182 | $20,605.48 |