
SBYV27-200-E3/73 | |
---|---|
DigiKey Part Number | SBYV27-200-E3/73GICT-ND - Cut Tape (CT) SBYV27-200-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBYV27-200-E3/73 |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SBYV27-200-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.23100 | $22.31 |
100 | $2.16170 | $216.17 |
500 | $1.71966 | $859.83 |
1,000 | $1.54391 | $1,543.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.28872 | $2,577.44 |
4,000 | $1.20187 | $4,807.48 |
6,000 | $1.15048 | $6,902.88 |
10,000 | $1.05310 | $10,531.00 |
14,000 | $0.98681 | $13,815.34 |