SBL4040PT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $20.59075
Datasheet

Similar


STMicroelectronics
In Stock: 883
Unit Price: $24.25000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL4040PT-E3/45

DigiKey Part Number
SBL4040PT-E3/45-ND
Manufacturer
Manufacturer Product Number
SBL4040PT-E3/45
Description
DIODE ARR SCHOTT 40V 40A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
10 mA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-3P-3, SC-65-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-247AD (TO-3P)
Current - Average Rectified (Io) (per Diode)
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBL4040PT-M3/PVishay General Semiconductor - Diodes Division0112-SBL4040PT-M3/P-ND$20.59075MFR Recommended
STPS4045CWYSTMicroelectronics883STPS4045CWY-ND$24.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes