MFR Recommended
Similar
Similar

SBL2030PT-E3/45 | |
|---|---|
DigiKey Part Number | SBL2030PT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL2030PT-E3/45 |
Description | DIODE ARR SCHOTT 30V 20A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBL2030PT-M3/P | Vishay General Semiconductor - Diodes Division | 0 | 112-SBL2030PT-M3/P-ND | $17.28242 | MFR Recommended |
| STPS30L45CW | STMicroelectronics | 1,191 | 497-12656-5-ND | $21.62000 | Similar |
| STPS60L30CW | STMicroelectronics | 1,665 | 497-2755-5-ND | $35.68000 | Similar |



