


SB5H90-E3/54 | |
|---|---|
DigiKey Part Number | 112-SB5H90-E3/54TR-ND - Tape & Reel (TR) 112-SB5H90-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB5H90-E3/54 |
Description | DIODE SCHOTTKY 90V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR5010-TP | MCC (Micro Commercial Components) | 7,152 | SR5010-TPMSCT-ND | $10.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.73600 | $77.36 |
| 100 | $5.12860 | $512.86 |
| 500 | $4.00732 | $2,003.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.49244 | $4,889.42 |
| 2,800 | $3.21320 | $8,996.96 |
| 4,200 | $3.07095 | $12,897.99 |
| 7,000 | $2.91110 | $20,377.70 |
| 9,800 | $2.81647 | $27,601.41 |
| 14,000 | $2.72451 | $38,143.14 |

