SB5H100/4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,134
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,291
Unit Price: $8.31000
Datasheet

Direct


SMC Diode Solutions
In Stock: 17,165
Unit Price: $4.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.71450
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.71450
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.87110
Datasheet

Similar


Diodes Incorporated
In Stock: 7,806
Unit Price: $3.79000
Datasheet

Similar


Comchip Technology
In Stock: 15,207
Unit Price: $6.09000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,605
Unit Price: $4.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18,875
Unit Price: $5.43000
Datasheet
DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

SB5H100/4

DigiKey Part Number
SB5H100/4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB5H100/4
Description
DIODE SCHOTTKY 100V 5A DO201AD
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable