


SB540A-E3/54 | |
|---|---|
DigiKey Part Number | SB540A-E3/54GITR-ND - Tape & Reel (TR) SB540A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB540A-E3/54 |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.92300 | $69.23 |
| 100 | $4.56210 | $456.21 |
| 500 | $3.54790 | $1,773.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.08212 | $4,314.97 |
| 2,800 | $2.82952 | $7,922.66 |
| 4,200 | $2.70080 | $11,343.36 |
| 7,000 | $2.55616 | $17,893.12 |
| 9,800 | $2.47050 | $24,210.90 |
| 14,000 | $2.38728 | $33,421.92 |

