Direct



SB520-E3/51 | |
|---|---|
DigiKey Part Number | SB520-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | SB520-E3/51 |
Description | DIODE SCHOTTKY 20V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 5A Through Hole DO-201AD |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB520-E3/54 | Vishay General Semiconductor - Diodes Division | 8,266 | SB520-E3/54GICT-ND | $11.26000 | Direct |
| SB520E-G | Comchip Technology | 0 | SB520E-G-ND | $2.72372 | Similar |



