


SB360-E3/73 | |
|---|---|
DigiKey Part Number | SB360-E3/73GICT-ND - Cut Tape (CT) SB360-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB360-E3/73 |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2L60 | STMicroelectronics | 2,835 | 497-3214-1-ND | $3.86000 | Similar |
| STPS3L60Q | STMicroelectronics | 1 | 497-16207-1-ND | $5.18000 | Similar |
| STPS3L60QRL | STMicroelectronics | 9,883 | 497-12664-1-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.43200 | $74.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48616 | $3,486.16 |
| 2,000 | $3.19332 | $6,386.64 |
| 3,000 | $3.04404 | $9,132.12 |

