


SB340-E3/73 | |
|---|---|
DigiKey Part Number | SB340-E3/73GICT-ND - Cut Tape (CT) SB340-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB340-E3/73 |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB340-E3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.39900 | $73.99 |
| 100 | $4.89510 | $489.51 |
| 500 | $3.81740 | $1,908.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21346 | $3,213.46 |
| 2,000 | $3.00702 | $6,014.04 |

