Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC5V1-M-18

DigiKey Part Number
112-TZMC5V1-M-18TR-ND - Tape & Reel (TR)
112-TZMC5V1-M-18CT-ND - Cut Tape (CT)
112-TZMC5V1-M-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC5V1-M-18
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB5V1-GS08Vishay General Semiconductor - Diodes Division11,225TZMB5V1-GS08GICT-ND$2.88000Parametric Equivalent
TZMC5V1-M-08Vishay General Semiconductor - Diodes Division5,789112-TZMC5V1-M-08CT-ND$2.55000Parametric Equivalent
1N4625UR-1Microchip Technology218150-1N4625UR-1-ND$50.56000Similar
1N5231BUR-1Microchip Technology1301N5231BUR-1-ND$27.71000Similar
CDLL4689Microchip Technology302CDLL4689-ND$34.69000Similar
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.58700$15.87
100$0.98900$98.90
500$0.72892$364.46
1,000$0.64473$644.73
2,000$0.57374$1,147.48
5,000$0.49666$2,483.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44894$4,489.40
20,000$0.40877$8,175.40
30,000$0.38829$11,648.70
50,000$0.36527$18,263.50
70,000$0.35165$24,615.50
100,000$0.33840$33,840.00
Manufacturers Standard Package