
SB260-E3/54 | |
|---|---|
DigiKey Part Number | SB260-E3/54GITR-ND - Tape & Reel (TR) SB260-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB260-E3/54 |
Description | DIODE SCHOTTKY 60V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.03700 | $40.37 |
| 100 | $2.59880 | $259.88 |
| 500 | $1.97826 | $989.13 |
| 1,000 | $1.77806 | $1,778.06 |
| 2,000 | $1.60944 | $3,218.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.46754 | $5,870.16 |
| 8,000 | $1.34815 | $10,785.20 |
| 12,000 | $1.28732 | $15,447.84 |
| 20,000 | $1.21898 | $24,379.60 |
| 28,000 | $1.17851 | $32,998.28 |
| 40,000 | $1.13918 | $45,567.20 |

