
SB160-E3/54 | |
|---|---|
DigiKey Part Number | SB160-E3/54GITR-ND - Tape & Reel (TR) SB160-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB160-E3/54 |
Description | DIODE SCHOTTKY 60V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB160-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.15700 | $31.57 |
| 100 | $2.01100 | $201.10 |
| 500 | $1.51654 | $758.27 |
| 1,000 | $1.35696 | $1,356.96 |
| 2,000 | $1.22250 | $2,445.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.06350 | $5,849.25 |
| 11,000 | $0.97552 | $10,730.72 |
| 16,500 | $0.93069 | $15,356.39 |
| 27,500 | $0.88031 | $24,208.53 |
| 38,500 | $0.85049 | $32,743.86 |
| 55,000 | $0.82150 | $45,182.50 |





