
SB140-E3/53 | |
|---|---|
DigiKey Part Number | 112-SB140-E3/53CT-ND - Cut Tape (CT) 112-SB140-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB140-E3/53 |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.55500 | $45.55 |
| 100 | $2.94490 | $294.49 |
| 500 | $2.25204 | $1,126.02 |
| 1,000 | $2.02857 | $2,028.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74457 | $5,233.71 |
| 6,000 | $1.60149 | $9,608.94 |
| 9,000 | $1.52861 | $13,757.49 |
| 15,000 | $1.44669 | $21,700.35 |
| 21,000 | $1.39819 | $29,361.99 |
| 30,000 | $1.35105 | $40,531.50 |

