Direct

SA8.0HE3/54 | |
|---|---|
DigiKey Part Number | SA8.0HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8.0HE3/54 |
Description | TVS DIODE 8VWM 15VC DO204AC |
Customer Reference | |
Detailed Description | 15V Clamp 33.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.0AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA8.0AHE3/54-ND | $2.92235 | Direct |
| P6KE11A | Littelfuse Inc. | 3,492 | P6KE11ACT-ND | $5.59000 | Similar |
| P6KE12A | Littelfuse Inc. | 32,327 | P6KE12ALFCT-ND | $5.10000 | Similar |
| P6KE13A | Littelfuse Inc. | 23,737 | P6KE13ALFCT-ND | $5.59000 | Similar |
| SA10A | Littelfuse Inc. | 3,301 | SA10ALFCT-ND | $6.25000 | Similar |




