SA75A-E3/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.71178
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.74812
Datasheet

Similar


Littelfuse Inc.
In Stock: 820
Unit Price: $6.49000
Datasheet
121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA75A-E3/1

DigiKey Part Number
SA75A-E3/1GI-ND
Manufacturer
Manufacturer Product Number
SA75A-E3/1
Description
TVS DIODE 75VWM 121VC DO204AC
Customer Reference
Detailed Description
121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA75A-E3/54Vishay General Semiconductor - Diodes Division0SA75A-E3/54-ND$1.71178Direct
SA75AHE3/54Vishay General Semiconductor - Diodes Division0SA75AHE3/54-ND$2.74812Direct
SA75ALittelfuse Inc.82018-SA75ACT-ND$6.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types