DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.5A-E3/54

DigiKey Part Number
SA6.5A-E3/54GITR-ND - Tape & Reel (TR)
SA6.5A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA6.5A-E3/54
Description
TVS DIODE 6.5VWM 11.2V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
44.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.81600$28.16
100$1.87210$187.21
500$1.56010$780.05
1,000$1.52725$1,527.25
2,000$1.48619$2,972.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.11670$4,466.80
8,000$1.06743$8,539.44
Manufacturers Standard Package