Direct

SA5.0HE3/54 | |
|---|---|
DigiKey Part Number | SA5.0HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA5.0HE3/54 |
Description | TVS DIODE 5VWM 9.6VC DO204AC |
Customer Reference | |
Detailed Description | 9.6V Clamp 52.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA5.0HE3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 52.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA5.0AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA5.0AHE3/54-ND | $3.27670 | Direct |
| SA5.0A-B | Littelfuse Inc. | 760 | F5310-ND | $5.26000 | Similar |
| SA5.0A-TP | MCC (Micro Commercial Components) | 4,136 | SA5.0A-TPMSCT-ND | $4.93000 | Similar |
| SAC5.0 | Littelfuse Inc. | 4,207 | SAC5.0CT-ND | $8.47000 | Similar |




