
SA2K-E3/5AT | |
|---|---|
DigiKey Part Number | SA2K-E3/5ATGITR-ND - Tape & Reel (TR) SA2K-E3/5ATGICT-ND - Cut Tape (CT) SA2K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2K-E3/5AT |
Description | DIODE STANDARD 800V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 100 | $1.80790 | $180.79 |
| 500 | $1.35852 | $679.26 |
| 1,000 | $1.21333 | $1,213.33 |
| 2,000 | $1.09100 | $2,182.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.90875 | $6,815.62 |
| 15,000 | $0.83465 | $12,519.75 |
| 22,500 | $0.79689 | $17,930.03 |
| 37,500 | $0.75446 | $28,292.25 |
| 52,500 | $0.72934 | $38,290.35 |
| 75,000 | $0.70493 | $52,869.75 |

