
SA2J-E3/5AT | |
|---|---|
DigiKey Part Number | 112-SA2J-E3/5ATTR-ND - Tape & Reel (TR) 112-SA2J-E3/5ATCT-ND - Cut Tape (CT) 112-SA2J-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2J-E3/5AT |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2R06A | STMicroelectronics | 44,729 | 497-3777-1-ND | $19.00000 | Direct |
| STTH2L06A | STMicroelectronics | 10,478 | 497-3549-1-ND | $19.00000 | Similar |
| US1B-13-F | Diodes Incorporated | 152,364 | US1B-FDICT-ND | $16.00000 | Similar |
| US1J-13-F | Diodes Incorporated | 20,242 | US1J-FDICT-ND | $14.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.37808 | $689.04 |
| 1,000 | $1.23109 | $1,231.09 |
| 2,000 | $1.10727 | $2,214.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.92277 | $6,920.77 |
| 15,000 | $0.84775 | $12,716.25 |
| 22,500 | $0.80953 | $18,214.42 |
| 37,500 | $0.76658 | $28,746.75 |
| 52,500 | $0.74115 | $38,910.38 |
| 75,000 | $0.71644 | $53,733.00 |

