
SA2G-E3/61T | |
|---|---|
DigiKey Part Number | SA2G-E3/61TGITR-ND - Tape & Reel (TR) SA2G-E3/61TGICT-ND - Cut Tape (CT) SA2G-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2G-E3/61T |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.37808 | $689.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.12474 | $2,024.53 |
| 3,600 | $1.01771 | $3,663.76 |
| 5,400 | $0.96312 | $5,200.85 |
| 9,000 | $0.90176 | $8,115.84 |
| 12,600 | $0.86542 | $10,904.29 |
| 18,000 | $0.83008 | $14,941.44 |

