
SA2J-E3/61T | |
|---|---|
DigiKey Part Number | 112-SA2J-E3/61TTR-ND - Tape & Reel (TR) 112-SA2J-E3/61TCT-ND - Cut Tape (CT) 112-SA2J-E3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2J-E3/61T |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.37808 | $689.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.12474 | $2,024.53 |
| 3,600 | $1.01771 | $3,663.76 |
| 5,400 | $0.96312 | $5,200.85 |
| 9,000 | $0.90176 | $8,115.84 |
| 12,600 | $0.86542 | $10,904.29 |
| 18,000 | $0.83008 | $14,941.44 |

