Direct
Similar
Similar
Similar

SA26CAHE3/54 | |
|---|---|
DigiKey Part Number | SA26CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA26CAHE3/54 |
Description | TVS DIODE 26VWM 42.1VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 11.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA26CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA26CA-E3/54-ND | $1.92634 | Direct |
| P5KE26CA-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE26CA-AP-ND | $0.00000 | Similar |
| P5KE26CA-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE26CA-BP-ND | $0.00000 | Similar |
| P5KE26CA-TP | MCC (Micro Commercial Components) | 0 | 353-P5KE26CA-TP-ND | $0.00000 | Similar |
| SA26CA | Littelfuse Inc. | 0 | SA26CA-ND | $1.41377 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.94642 | $11,785.68 |
| 8,000 | $2.74288 | $21,943.04 |
| 12,000 | $2.68535 | $32,224.20 |




