Direct
Similar
Similar
Similar
Similar

SA15CA-E3/73 | |
|---|---|
DigiKey Part Number | SA15CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA15CA-E3/73 |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15CA-E3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA15CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA15CAHE3/73-ND | $3.16290 | Direct |
| P5KE15CA-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE15CA-AP-ND | $0.00000 | Similar |
| P5KE15CA-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE15CA-BP-ND | $0.00000 | Similar |
| P5KE15CA-TP | MCC (Micro Commercial Components) | 0 | 353-P5KE15CA-TP-ND | $0.00000 | Similar |
| SA15CA | Littelfuse Inc. | 17,235 | SA15CALFCT-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.02346 | $6,046.92 |





