DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA14A-E3/54

DigiKey Part Number
SA14A-E3/54GITR-ND - Tape & Reel (TR)
SA14A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA14A-E3/54
Description
TVS DIODE 14VWM 23.2VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$3.03800$30.38
100$2.06920$206.92
500$1.62578$812.89
1,000$1.61757$1,617.57
2,000$1.43693$2,873.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.35603$5,424.12
8,000$1.13312$9,064.96
12,000$1.10849$13,301.88
20,000$1.08385$21,677.00
28,000$1.06743$29,888.04
Manufacturers Standard Package