
SA14A-E3/54 | |
---|---|
DigiKey Part Number | SA14A-E3/54GITR-ND - Tape & Reel (TR) SA14A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA14A-E3/54 |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.03800 | $30.38 |
100 | $2.06920 | $206.92 |
500 | $1.62578 | $812.89 |
1,000 | $1.61757 | $1,617.57 |
2,000 | $1.43693 | $2,873.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35603 | $5,424.12 |
8,000 | $1.13312 | $9,064.96 |
12,000 | $1.10849 | $13,301.88 |
20,000 | $1.08385 | $21,677.00 |
28,000 | $1.06743 | $29,888.04 |