17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10CA-E3/54

DigiKey Part Number
SA10CA-E3/54GITR-ND - Tape & Reel (TR)
SA10CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA10CA-E3/54
Description
TVS DIODE 10VWM 17VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.68900$16.89
100$1.51910$151.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.46037$5,841.48
8,000$1.41346$11,307.68
12,000$1.35146$16,217.52
20,000$1.24111$24,822.20
Manufacturers Standard Package