
SA10CA-E3/54 | |
|---|---|
DigiKey Part Number | SA10CA-E3/54GITR-ND - Tape & Reel (TR) SA10CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA10CA-E3/54 |
Description | TVS DIODE 10VWM 17VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.48400 | $54.84 |
| 100 | $3.57640 | $357.64 |
| 500 | $2.75536 | $1,377.68 |
| 1,000 | $2.49062 | $2,490.62 |
| 2,000 | $2.26786 | $4,535.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.08045 | $8,321.80 |
| 8,000 | $1.92285 | $15,382.80 |
| 12,000 | $1.84256 | $22,110.72 |
| 20,000 | $1.75237 | $35,047.40 |
| 28,000 | $1.69898 | $47,571.44 |
| 40,000 | $1.64708 | $65,883.20 |




