


S8GS-E3/I | |
---|---|
DigiKey Part Number | 112-S8GS-E3/ITR-ND - Tape & Reel (TR) 112-S8GS-E3/ICT-ND - Cut Tape (CT) 112-S8GS-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8GS-E3/I |
Description | DIODE STANDARD 400V 8A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery > 500ns, > 2A (Io) | |
Reverse Recovery Time (trr) | 3.4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 63pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.52300 | $35.23 |
100 | $2.77940 | $277.94 |
500 | $2.12664 | $1,063.32 |
1,000 | $1.91637 | $1,916.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.51763 | $5,311.70 |
7,000 | $1.38766 | $9,713.62 |
10,500 | $1.34733 | $14,146.96 |
17,500 | $1.30341 | $22,809.67 |
24,500 | $1.29323 | $31,684.14 |