


S5MHE3_A/H | |
|---|---|
DigiKey Part Number | S5MHE3_A/HGITR-ND - Tape & Reel (TR) S5MHE3_A/HGICT-ND - Cut Tape (CT) S5MHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MHE3_A/H |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5MHE3_A/H Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5MHE3_A/I | Vishay General Semiconductor - Diodes Division | 6,135 | S5MHE3_A/IGICT-ND | $8.06000 | Parametric Equivalent |
| RS3M-13-F | Diodes Incorporated | 3,723 | RS3M-FDICT-ND | $8.80000 | Similar |
| S5KL-TP | MCC (Micro Commercial Components) | 785 | 353-S5KL-TPCT-ND | $6.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $4.99900 | $49.99 |
| 100 | $3.24670 | $324.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.30164 | $1,956.39 |
| 1,700 | $2.08836 | $3,550.21 |
| 2,550 | $1.97967 | $5,048.16 |
| 4,250 | $1.85748 | $7,894.29 |
| 5,950 | $1.78509 | $10,621.29 |
| 8,500 | $1.71472 | $14,575.12 |

