Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



S5GHE3_A/H | |
|---|---|
DigiKey Part Number | S5GHE3_A/HGITR-ND - Tape & Reel (TR) S5GHE3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5GHE3_A/H |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5G-E3/57T | Vishay General Semiconductor - Diodes Division | 2,108 | S5G-E3/57TGICT-ND | $6.58000 | Parametric Equivalent |
| S5G-E3/9AT | Vishay General Semiconductor - Diodes Division | 2,020 | 112-S5G-E3/9ATCT-ND | $6.58000 | Parametric Equivalent |
| S5G-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | S5G-M3/57T-ND | $1.64342 | Parametric Equivalent |
| S5G-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S5G-M3/9AT-ND | $1.64341 | Parametric Equivalent |
| S5GHE3_A/I | Vishay General Semiconductor - Diodes Division | 503 | S5GHE3_A/IGICT-ND | $7.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.99000 | $49.90 |
| 100 | $3.23930 | $323.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.29632 | $1,951.87 |
| 1,700 | $2.08347 | $3,541.90 |
| 2,550 | $1.97496 | $5,036.15 |
| 4,250 | $1.85299 | $7,875.21 |
| 5,950 | $1.78076 | $10,595.52 |
| 8,500 | $1.71054 | $14,539.59 |





