


S5D-M3/9AT | |
|---|---|
DigiKey Part Number | S5D-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5D-M3/9AT |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5D-E3/57T | Vishay General Semiconductor - Diodes Division | 2,125 | S5D-E3/57TGICT-ND | $6.58000 | Parametric Equivalent |
| S5D-E3/9AT | Vishay General Semiconductor - Diodes Division | 11,710 | S5D-E3/9ATGICT-ND | $6.58000 | Parametric Equivalent |
| S5D-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | S5D-M3/57T-ND | $1.53239 | Parametric Equivalent |
| S5DHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | S5DHE3_A/H-ND | $1.42851 | Parametric Equivalent |
| S5DHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | S5DHE3_A/I-ND | $1.95343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.64341 | $11,503.87 |


