


S5B-M3/57T | |
|---|---|
DigiKey Part Number | 112-S5B-M3/57TTR-ND - Tape & Reel (TR) 112-S5B-M3/57TCT-ND - Cut Tape (CT) 112-S5B-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5B-M3/57T |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5B-E3/57T | Vishay General Semiconductor - Diodes Division | 2,729 | S5B-E3/57TGICT-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.74400 | $47.44 |
| 100 | $3.07400 | $307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.17338 | $1,847.37 |
| 1,700 | $1.97006 | $3,349.10 |
| 2,550 | $1.86638 | $4,759.27 |
| 4,250 | $1.74984 | $7,436.82 |
| 5,950 | $1.68082 | $10,000.88 |
| 8,500 | $1.61371 | $13,716.53 |

