


S3KHE3_A/I | |
---|---|
DigiKey Part Number | 112-S3KHE3_A/ITR-ND - Tape & Reel (TR) 112-S3KHE3_A/ICT-ND - Cut Tape (CT) 112-S3KHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KHE3_A/I |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.78500 | $37.85 |
100 | $2.43700 | $243.70 |
500 | $1.85568 | $927.84 |
1,000 | $1.66823 | $1,668.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.40143 | $4,905.01 |
7,000 | $1.28590 | $9,001.30 |
10,500 | $1.22704 | $12,883.92 |
17,500 | $1.16089 | $20,315.58 |
24,500 | $1.12173 | $27,482.38 |
35,000 | $1.08796 | $38,078.60 |