


S3K-E3/9AT | |
---|---|
DigiKey Part Number | 112-S3K-E3/9ATTR-ND - Tape & Reel (TR) 112-S3K-E3/9ATCT-ND - Cut Tape (CT) 112-S3K-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K-E3/9AT |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.30100 | $33.01 |
100 | $2.11680 | $211.68 |
500 | $1.60360 | $801.80 |
1,000 | $1.43807 | $1,438.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.20237 | $4,208.30 |
7,000 | $1.10029 | $7,702.03 |
10,500 | $1.04826 | $11,006.73 |
17,500 | $0.98980 | $17,321.50 |
24,500 | $0.95518 | $23,401.91 |
35,000 | $0.92153 | $32,253.55 |
87,500 | $0.90321 | $79,030.88 |