DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

S3D-E3/57T

DigiKey Part Number
S3D-E3/57TGITR-ND - Tape & Reel (TR)
S3D-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S3D-E3/57T
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.18000$3.18
10$1.94200$19.42
100$1.60970$160.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$0.91461$777.42
1,700$0.90559$1,539.50
2,550$0.90224$2,300.71
4,250$0.90150$3,831.38
Manufacturers Standard Package