


S3BHE3_A/H | |
---|---|
DigiKey Part Number | S3BHE3_A/HGITR-ND - Tape & Reel (TR) S3BHE3_A/HGICT-ND - Cut Tape (CT) S3BHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BHE3_A/H |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.39600 | $23.96 |
100 | $2.11560 | $211.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $1.20555 | $1,024.72 |
1,700 | $1.09486 | $1,861.26 |
42,500 | $1.09074 | $46,356.45 |