Diode 1000 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2MHE3_A/I

DigiKey Part Number
S2MHE3_A/IGITR-ND - Tape & Reel (TR)
S2MHE3_A/IGICT-ND - Cut Tape (CT)
S2MHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MHE3_A/I
Description
DIODE STD 1000V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Mfr
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.38700$33.87
100$2.16640$216.64
500$1.63788$818.94
1,000$1.46746$1,467.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.23965$3,966.88
6,400$1.13209$7,245.38
9,600$1.07729$10,341.98
16,000$1.01569$16,251.04
22,400$0.97921$21,934.30
32,000$0.94376$30,200.32
Manufacturers Standard Package