
S2KHE3_A/H | |
---|---|
DigiKey Part Number | 112-S2KHE3_A/HTR-ND - Tape & Reel (TR) 112-S2KHE3_A/HCT-ND - Cut Tape (CT) 112-S2KHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KHE3_A/H |
Description | DIODE STANDARD 800V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.09900 | $20.99 |
100 | $1.67030 | $167.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.70675 | $530.06 |
1,500 | $0.69561 | $1,043.41 |
2,250 | $0.65856 | $1,481.76 |