
S2G-E3/5BT | |
|---|---|
DigiKey Part Number | S2G-E3/5BTGITR-ND - Tape & Reel (TR) S2G-E3/5BTGICT-ND - Cut Tape (CT) S2G-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G-E3/5BT |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2G-E3/5BT Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.35100 | $23.51 |
| 100 | $1.48480 | $148.48 |
| 500 | $1.10858 | $554.29 |
| 1,000 | $0.98683 | $986.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.82405 | $2,636.96 |
| 6,400 | $0.74715 | $4,781.76 |
| 9,600 | $0.70795 | $6,796.32 |
| 16,000 | $0.66388 | $10,622.08 |
| 22,400 | $0.63778 | $14,286.27 |
| 32,000 | $0.61240 | $19,596.80 |

