
S2G-E3/5BT | |
---|---|
DigiKey Part Number | S2G-E3/5BTGITR-ND - Tape & Reel (TR) S2G-E3/5BTGICT-ND - Cut Tape (CT) S2G-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G-E3/5BT |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2G-E3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.61800 | $16.18 |
100 | $1.26200 | $126.20 |
500 | $0.93966 | $469.83 |
1,000 | $0.83539 | $835.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.52248 | $1,671.94 |
6,400 | $0.49266 | $3,153.02 |
9,600 | $0.48481 | $4,654.18 |
16,000 | $0.48217 | $7,714.72 |
22,400 | $0.48059 | $10,765.22 |
32,000 | $0.47903 | $15,328.96 |
80,000 | $0.46653 | $37,322.40 |
160,000 | $0.45263 | $72,420.80 |