DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2D-E3/5BT

DigiKey Part Number
S2D-E3/5BTGITR-ND - Tape & Reel (TR)
S2D-E3/5BTGICT-ND - Cut Tape (CT)
S2D-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2D-E3/5BT
Description
DIODE STANDARD 200V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.62200$16.22
100$1.26530$126.53
500$0.94208$471.04
1,000$0.83752$837.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.49055$1,569.76
6,400$0.47746$3,055.74
9,600$0.46772$4,490.11
16,000$0.45379$7,260.64
Manufacturers Standard Package