


S1PJHM3/85A | |
---|---|
DigiKey Part Number | 112-S1PJHM3/85ATR-ND - Tape & Reel (TR) 112-S1PJHM3/85ACT-ND - Cut Tape (CT) 112-S1PJHM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PJHM3/85A |
Description | DIODE STANDARD 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.05800 | $20.58 |
100 | $1.29900 | $129.90 |
500 | $0.96808 | $484.04 |
1,000 | $0.86107 | $861.07 |
2,000 | $0.77076 | $1,541.52 |
5,000 | $0.67285 | $3,364.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61227 | $6,122.70 |
20,000 | $0.56130 | $11,226.00 |
30,000 | $0.53532 | $16,059.60 |
50,000 | $0.50614 | $25,307.00 |
70,000 | $0.48886 | $34,220.20 |
100,000 | $0.47207 | $47,207.00 |