SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)
eSMP® Package Evolution

S1PJ-M3/84A

DigiKey Part Number
S1PJ-M3/84AGITR-ND - Tape & Reel (TR)
S1PJ-M3/84AGICT-ND - Cut Tape (CT)
S1PJ-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1PJ-M3/84A
Description
DIODE STANDARD 600V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.16100$11.61
100$1.06440$106.44
500$0.78796$393.98
1,000$0.68655$686.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49886$1,496.58
6,000$0.46099$2,765.94
9,000$0.43486$3,913.74
15,000$0.42384$6,357.60
21,000$0.42240$8,870.40
30,000$0.41246$12,373.80
75,000$0.38479$28,859.25
150,000$0.38285$57,427.50
Manufacturers Standard Package