Similar
Similar
Similar

S1MA-E3/5AT | |
|---|---|
DigiKey Part Number | S1MA-E3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1MA-E3/5AT |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1MA-E3/5AT Models |
Category | Reverse Recovery Time (trr) 1 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M-E3/5AT | Vishay General Semiconductor - Diodes Division | 45,255 | S1M-E3/5ATGICT-ND | $2.71000 | Similar |
| GS1M-LTP | MCC (Micro Commercial Components) | 327,782 | GS1M-LTPMSCT-ND | $1.40000 | Direct |
| GF1K | onsemi | 0 | GF1KCT-ND | $5.26000 | Similar |
| GF1M | onsemi | 153,513 | GF1MFSCT-ND | $5.18000 | Similar |
| GS1K-LTP | MCC (Micro Commercial Components) | 6,186 | GS1K-LTPMSCT-ND | $1.48000 | Similar |





