DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1M-M3/5AT

DigiKey Part Number
112-S1M-M3/5ATTR-ND - Tape & Reel (TR)
112-S1M-M3/5ATCT-ND - Cut Tape (CT)
112-S1M-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M-M3/5AT
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.54400$15.44
100$0.96310$96.31
500$0.71120$355.60
1,000$0.61161$611.61
2,000$0.56080$1,121.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.34653$2,598.97
15,000$0.32676$4,901.40
22,500$0.32567$7,327.58
37,500$0.32406$12,152.25
187,500$0.31451$58,970.62
Manufacturers Standard Package