DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1KHM3_A/H

DigiKey Part Number
112-S1KHM3_A/HTR-ND - Tape & Reel (TR)
112-S1KHM3_A/HCT-ND - Cut Tape (CT)
112-S1KHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1KHM3_A/H
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.13200$21.32
100$1.34590$134.59
500$1.00364$501.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.81314$1,463.65
3,600$0.73258$2,637.29
5,400$0.69150$3,734.10
9,000$0.64530$5,807.70
12,600$0.61792$7,785.79
18,000$0.59131$10,643.58
45,000$0.53288$23,979.60
90,000$0.51774$46,596.60
Manufacturers Standard Package