
S1KHE3_A/I | |
---|---|
DigiKey Part Number | 112-S1KHE3_A/ITR-ND - Tape & Reel (TR) 112-S1KHE3_A/ICT-ND - Cut Tape (CT) 112-S1KHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KHE3_A/I |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.39100 | $13.91 |
100 | $1.12860 | $112.86 |
500 | $0.83736 | $418.68 |
1,000 | $0.59880 | $598.80 |
2,000 | $0.52245 | $1,044.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.39077 | $2,930.78 |
15,000 | $0.38896 | $5,834.40 |